11.5 V Lithium Polymer Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWH-OM03XL

DigiKey Part Number
3167-PWH-OM03XL-ND
Manufacturer
Manufacturer Product Number
PWH-OM03XL
Description
BATTERY PACK LITH POLY 11.5V
Customer Reference
Detailed Description
11.5 V Lithium Polymer Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
-
Number of Cells
3
Voltage - Rated
Capacity
4.953Ah
Structure
-
Termination Style
Wire Leads with Connector
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 2 days from POWERWAREHOUSE/POWERWAREHOUSE.COM
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.