
PWH-GJKNX | |
|---|---|
DigiKey Part Number | 3167-PWH-GJKNX-ND |
Manufacturer | |
Manufacturer Product Number | PWH-GJKNX |
Description | BATTERY PACK LI-ION 7.6V |
Customer Reference | |
Detailed Description | 7.6 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | - | |
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 8.56Ah | |
Structure | - | |
Termination Style | - | |
Size / Dimension | - |

