
PWH-7FMXV | |
|---|---|
DigiKey Part Number | 3167-PWH-7FMXV-ND |
Manufacturer | |
Manufacturer Product Number | PWH-7FMXV |
Description | BATTERY PACK LI-ION 15.2V |
Customer Reference | |
Detailed Description | 15.2 V Lithium-Ion Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 3.941Ah | |
Structure | Front to Back, 1 Row x 4 Cells | |
Termination Style | - | |
Size / Dimension | - | |
Weight | - |

