
PWH-191YN | |
|---|---|
DigiKey Part Number | 3167-PWH-191YN-ND |
Manufacturer | |
Manufacturer Product Number | PWH-191YN |
Description | BATTERY PACK LI-ION 14.8V |
Customer Reference | |
Detailed Description | 14.8 V Lithium-Ion Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 6.38Ah | |
Structure | - | |
Termination Style | - | |
Size / Dimension | - | |
Weight | - |

