15 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT013-10-1

DigiKey Part Number
5998-SCT013-10-1-ND
Manufacturer
Manufacturer Product Number
SCT013-10-1
Description
10A/1V
Customer Reference
Detailed Description
15 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PowerUC Electronics
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50Hz ~ 1kHz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
15 A
Mounting Type
Free Hanging (In-Line)
Size / Dimension
1.260" L x 0.866" W (32.00mm x 22.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Termination Style
Wire Leads with Connector
Weight
0.177 lb (80.29 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from PowerUC Electronics
FREE SHIPPING on orders of 51,64 € or more for products shipped by PowerUC Electronics
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,99140 €249,57 €
1004,75910 €475,91 €
Unit Price without VAT:4,99140 €
Unit Price with VAT:5,98968 €