
SCT006-20-25 | |
|---|---|
DigiKey Part Number | 5998-SCT006-20-25-ND |
Manufacturer | |
Manufacturer Product Number | SCT006-20-25 |
Description | 20A 25mA |
Customer Reference | |
Detailed Description | 20 A 1:800 Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 1kHz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 20 A | |
Turns Ratio - Primary:Secondary | 1:800 | |
Current Ratio | 800:1 | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 0.649" L x 0.748" W (16.50mm x 19.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination Style | Wire Leads | |
Weight | 0.088 lb (39.92 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,16400 € | 51,64 € |
| 50 | 4,15660 € | 207,83 € |
| 100 | 4,02760 € | 402,76 € |
| Unit Price without VAT: | 5,16400 € |
|---|---|
| Unit Price with VAT: | 6,19680 € |

