Image for 10-MPT3.6-75 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-MPT3.6-75

DigiKey Part Number
10-MPT3.6-75-ND
Manufacturer
Manufacturer Product Number
10-MPT3.6-75
Description
SOLAR CELL 180MW 5.5V 10PACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solar Cell 180 mW 5.5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current @ Pmpp
50 mA
Manufacturer
PowerFilm Inc.
Voltage @ Pmpp
3.6 V
Series
Current - Short Circuit (Isc)
64 mA
Packaging
Bulk
Voltage - Open Circuit
5.5 V
Part Status
Active
Package / Case
Cells
Power (Watts) - Max
180 mW
Size / Dimension
2.909" L x 2.870" W x 0.009" H (73.90mm x 72.90mm x 0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,85760 €242,88 €
Manufacturers Standard Package
Unit Price without VAT:4,85760 €
Unit Price with VAT:5,82912 €