
VLA106-24151 | |
|---|---|
DigiKey Part Number | 835-1061-ND |
Manufacturer | |
Manufacturer Product Number | VLA106-24151 |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 2.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 11-SIP Module, 7 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 1.30" L x 0.71" W x 0.95" H (33.0mm x 18.0mm x 24.1mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,82000 € | 18,82 € |
| 5 | 18,11600 € | 90,58 € |
| 10 | 17,82200 € | 178,22 € |
| 25 | 17,44080 € | 436,02 € |
| 50 | 17,15740 € | 857,87 € |
| 100 | 16,87820 € | 1 687,82 € |
| 250 | 16,51548 € | 4 128,87 € |
| 500 | 16,24594 € | 8 122,97 € |
| Unit Price without VAT: | 18,82000 € |
|---|---|
| Unit Price with VAT: | 22,58400 € |

