cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5011410XXWA

DigiKey Part Number
R5011410XXWA-ND
Manufacturer
Manufacturer Product Number
R5011410XXWA
Description
DIODE STD REV 1400V 100A DO205AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 1400 V 100A Chassis, Stud Mount DO-205AA (DO-8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1400 V
Current - Average Rectified (Io)
100A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 470 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
7 µs
Current - Reverse Leakage @ Vr
30 mA @ 1400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AA (DO-8)
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3040,99200 €1 229,76 €
Unit Price without VAT:40,99200 €
Unit Price with VAT:49,19040 €