


BP7B-LS | |
|---|---|
DigiKey Part Number | 835-1184-ND |
Manufacturer | |
Manufacturer Product Number | BP7B-LS |
Description | EVAL BOARD FOR POWEREX IPM |
Customer Reference | |
Detailed Description | Powerex Intelligent Power Modules (IPM) - IGBT Power Module Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | IGBT Power Module Driver | |
Embedded | No | |
Utilized IC / Part | Powerex Intelligent Power Modules (IPM) | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,71000 € | 128,71 € |
| Unit Price without VAT: | 128,71000 € |
|---|---|
| Unit Price with VAT: | 154,45200 € |

