
TOP271KG-TL | |
|---|---|
DigiKey Part Number | 596-TOP271KG-TLTR-ND - Tape & Reel (TR) 596-TOP271KG-TLCT-ND - Cut Tape (CT) 596-TOP271KG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TOP271KG-TL |
Description | IC OFFLINE SWITCH FLYBACK 12ESOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz, 132kHz 12-ESOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 78% | |
Frequency - Switching | 66kHz, 132kHz | |
Power (Watts) | 102 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | |
Supplier Device Package | 12-ESOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 100 | 2,19440 € | 219,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,86750 € | 1 867,50 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,19200 € |








