Converter Offline Flyback Topology 124kHz ~ 140kHz 12-ESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY285KG-TL

DigiKey Part Number
596-TNY285KG-TLTR-ND - Tape & Reel (TR)
596-TNY285KG-TLCT-ND - Cut Tape (CT)
596-TNY285KG-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNY285KG-TL
Description
IC OFFLINE SWITCH FLYBACK 12ESOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 124kHz ~ 140kHz 12-ESOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
67%
Frequency - Switching
124kHz ~ 140kHz
Power (Watts)
11 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Control Features
EN
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
Supplier Device Package
12-ESOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 881
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
1000,64720 €64,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,55078 €550,78 €
10 0000,47505 €4 750,50 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,93600 €