Converter Offline Flyback Topology 66kHz SMD-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP256GN

DigiKey Part Number
TOP256GN-ND
Manufacturer
Manufacturer Product Number
TOP256GN
Description
IC OFFLINE SWITCH FLYBACK 8SMD
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz SMD-8C
Datasheet
 Datasheet
EDA/CAD Models
TOP256GN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
78%
Frequency - Switching
66kHz
Power (Watts)
34 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SMD (7 Leads), Gull Wing
Supplier Device Package
SMD-8C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types