
TNY253GN | |
|---|---|
DigiKey Part Number | 596-1780-ND |
Manufacturer | |
Manufacturer Product Number | TNY253GN |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 44kHz 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 68% | |
Frequency - Switching | 44kHz | |
Power (Watts) | 2 W | |
Fault Protection | Current Limiting, Over Temperature | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Mounting Type | Surface Mount | |
Base Product Number |

