
TNY176DG-TL | |
|---|---|
DigiKey Part Number | 596-TNY176DG-TLTR-ND - Tape & Reel (TR) 596-TNY176DG-TLCT-ND - Cut Tape (CT) 596-TNY176DG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNY176DG-TL |
Description | 15 W (85-265 VAC) 19 W (230 VAC) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 132kHz SO-8C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 65% | |
Frequency - Switching | 132kHz | |
Power (Watts) | 19 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 100 | 0,54930 € | 54,93 € |
| 1 000 | 0,50714 € | 507,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,46744 € | 1 168,60 € |
| 12 500 | 0,39775 € | 4 971,88 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

