
TFS759HG | |
|---|---|
DigiKey Part Number | 596-1387-ND |
Manufacturer | |
Manufacturer Product Number | TFS759HG |
Description | IC OFFLIN CONV MULT TOP ESIP-16B |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 66kHz eSIP-16B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 530V, 725V | |
Topology | Flyback, Forward | |
Voltage - Start Up | 12.1 V | |
Voltage - Supply (Vcc/Vdd) | 11.1V ~ 13.4V | |
Duty Cycle | 70% | |
Frequency - Switching | 66kHz | |
Power (Watts) | 280 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SSIP, 12 Leads, Exposed Pad, Formed Leads | |
Supplier Device Package | eSIP-16B | |
Mounting Type | Through Hole | |
Base Product Number |


