Converter Offline Flyback Topology 85kHz 12-ESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LYT2005K-TL

DigiKey Part Number
LYT2005K-TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LYT2005K-TL
Description
IC OFFLINE SWITCH FLYBACK 12ESOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 85kHz 12-ESOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
55%
Frequency - Switching
85kHz
Power (Watts)
12 W
Fault Protection
-
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
Supplier Device Package
12-ESOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,80036 €800,36 €
10 0000,69192 €6 919,20 €
Manufacturers Standard Package
Unit Price without VAT:0,80036 €
Unit Price with VAT:0,96043 €