

SDB204-TP | |
---|---|
DigiKey Part Number | SDB204-TPMSTR-ND - Tape & Reel (TR) SDB204-TPMSCT-ND - Cut Tape (CT) SDB204-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDB204-TP |
Description | BRIDGE RECT 1PHASE 400V 2A SDB-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount SDB-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | SDB-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,45400 € | 4,54 € |
100 | 0,29380 € | 29,38 € |
500 | 0,22782 € | 113,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,16776 € | 251,64 € |
3 000 | 0,16547 € | 496,41 € |
4 500 | 0,16475 € | 741,38 € |
7 500 | 0,15625 € | 1 171,88 € |
10 500 | 0,15062 € | 1 581,51 € |
15 000 | 0,14494 € | 2 174,10 € |
37 500 | 0,13725 € | 5 146,88 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,87600 € |