12 ESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK6408K

DigiKey Part Number
LNK6408K-ND
Manufacturer
Manufacturer Product Number
LNK6408K
Description
IC OFFLINE SWITCH FLYBACK 12ESOP
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 85kHz 12-ESOP
Datasheet
 Datasheet
EDA/CAD Models
LNK6408K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
55%
Frequency - Switching
Up to 85kHz
Power (Watts)
10 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
Supplier Device Package
12-ESOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types