TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPA424R-TL

DigiKey Part Number
596-DPA424R-TLTR-ND - Tape & Reel (TR)
596-DPA424R-TLCT-ND - Cut Tape (CT)
596-DPA424R-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPA424R-TL
Description
IC REG CONV POE 1OUT TO263-7C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output TO-263-7C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, Power Over Ethernet and Telecom Applications
Voltage - Input
16V ~ 75V
Number of Outputs
1
Voltage - Output
220V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
Supplier Device Package
TO-263-7C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,60000 €2,60 €
1002,14450 €214,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7502,14451 €1 608,38 €
1 5001,81854 €2 727,81 €
Manufacturers Standard Package
Unit Price without VAT:2,60000 €
Unit Price with VAT:3,12000 €