
1SP0635V2M1-CM1200HC-66H | |
|---|---|
DigiKey Part Number | 1SP0635V2M1-CM1200HC-66H-ND |
Manufacturer | |
Manufacturer Product Number | 1SP0635V2M1-CM1200HC-66H |
Description | IC GATE DRVR HI/LOW SIDE MODULE |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | - | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 14.5V ~ 15.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 35A, 35A | |
Input Type | - | |
Rise / Fall Time (Typ) | 9ns, 30ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

