
807-020HZ1-6-4P | |
|---|---|
DigiKey Part Number | 2992-807-020HZ1-6-4P-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 807-020HZ1-6-4P |
Description | CONN 4 POS |
Customer Reference | |
Detailed Description | 4 Position Circular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | 4 | |
Shell Size - Insert | 6-4 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | - | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |

