



| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Portescap | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | DC Motor | |
| Function | Standard | |
| Motor Type | Brushed | |
| Voltage - Rated | 6VDC | |
| RPM | 10000 RPM | |
| Torque - Rated (oz-in / mNm) | 1.82 / 12.81 | |
| Power - Rated | 9.6W | |
| Encoder Type | - | |
| Size / Dimension | Round - 0.866" Dia (22.00mm) | |
| Diameter - Shaft | 0.079" (2.00mm) | |
| Length - Shaft and Bearing | 0.295" (7.50mm) | |
| Mounting Hole Spacing | - | |
| Termination Style | Solder Tab | |
| Features | - | |
| Gear Reduction Ratio | - | |
| Torque - Max Momentary (oz-in / mNm) | - | |
| Operating Temperature | -30°C ~ 85°C | |
| Approval Agency | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 87,22000 € | 87,22 € | 
| 5 | 80,16000 € | 400,80 € | 
| 10 | 77,29600 € | 772,96 € | 
| 25 | 73,66720 € | 1 841,68 € | 
| 50 | 71,03580 € | 3 551,79 € | 
| 100 | 70,95230 € | 7 095,23 € | 
| Unit Price without VAT: | 87,22000 € | 
|---|---|
| Unit Price with VAT: | 104,66400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France