



Category | Torque - Rated (oz-in / mNm) 1.954 / 13.8 |
Manufacturer Portescap | Power - Rated 11.3W |
Series | Size / Dimension Round - 0.866" Dia (22.00mm) |
Packaging Tray | Diameter - Shaft 0.059" (1.50mm) |
Part Status Active | Length - Shaft and Bearing 0.295" (7.50mm) |
Type DC Motor | Mounting Hole Spacing 0.669" (17.00mm) |
Function Standard | Termination Style Solder Tab |
Motor Type Brushed | Operating Temperature -30°C ~ 85°C |
Voltage - Rated 18VDC | Weight 0.117 lb (53.07 g) |
RPM 10000 RPM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 181,48440 € | 4 537,11 € |
| Unit Price without VAT: | 181,48440 € |
|---|---|
| Unit Price with VAT: | 217,78128 € |

