



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 6VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 1.75 / 12.29 | |
Power - Rated | 7.1W | |
Encoder Type | - | |
Size / Dimension | Round - 0.945" Dia (24.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,96000 € | 90,96 € |
| 5 | 83,58600 € | 417,93 € |
| 10 | 80,60100 € | 806,01 € |
| 25 | 76,81760 € | 1 920,44 € |
| 50 | 74,07380 € | 3 703,69 € |
| 100 | 72,66690 € | 7 266,69 € |
| Unit Price without VAT: | 90,96000 € |
|---|---|
| Unit Price with VAT: | 109,15200 € |

