



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 6VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 2.01 / 14.15 | |
Power - Rated | 8.5W | |
Encoder Type | - | |
Size / Dimension | Round - 0.945" Dia (24.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 € | 88,19 € |
| 5 | 81,05400 € | 405,27 € |
| 10 | 78,15800 € | 781,58 € |
| 25 | 74,48960 € | 1 862,24 € |
| 50 | 71,82820 € | 3 591,41 € |
| 100 | 71,79560 € | 7 179,56 € |
| Unit Price without VAT: | 88,19000 € |
|---|---|
| Unit Price with VAT: | 105,82800 € |

