
MG-B-60-3 | |
|---|---|
DigiKey Part Number | MG-B-60-3-ND |
Manufacturer | |
Manufacturer Product Number | MG-B-60-3 |
Description | TEST LEAD GATOR TO GATOR 60" |
Customer Reference | |
Detailed Description | 60.0" (1524.00mm) Alligator Clip, Miniature, Insulated To Alligator Clip, Miniature, Insulated Test Lead 33VAC, 70VDC 1 Lead, Orange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Miniature, Insulated | |
2nd Connector | Alligator Clip, Miniature, Insulated | |
Cable Length | 60.0" (1524.00mm) | |
Contents | 1 Lead, Orange | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 33VAC, 70VDC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 122°F (50°C) |

