B-60-0# | |
---|---|
DigiKey Part Number | 501-B-60-0#-ND |
Manufacturer | |
Manufacturer Product Number | B-60-0# |
Description | TEST LEAD BANANA TO BANANA 60" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 60.0" (1524.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 60.0" (1524.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Ratings | - | |
Current Rating (Amps) | 15A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 7,19696 € | 3 598,48 € |
Unit Price without VAT: | 7,19696 € |
---|---|
Unit Price with VAT: | 8,63635 € |