Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72940-2

DigiKey Part Number
72940-2-ND
Manufacturer
Manufacturer Product Number
72940-2
Description
OSCOPE PROBE X10 500MHZ 10M
Customer Reference
Detailed Description
10:1 Modular Passive 500MHz 47.244" (1200.00mm) Red Oscilloscope Probe Test Lead 10M Input Resistance CAT II 600V, CAT III 300V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Modular Passive
Attenuation Value
10:1
Bandwidth
500MHz
Resistance - Input
10M
Voltage - Max
CAT II 600V, CAT III 300V
Capacitance - Input
13pF
Cable Length
47.244" (1200.00mm)
Color
Red
Includes
Ground Lead, Probe, Probe Tip, Sprung Hook
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.