60.0" (1524.00mm) BNC, Male Plug To Mini Pincer Test Lead 300VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.0" (1524.00mm) BNC, Male Plug To Mini Pincer Test Lead 300VAC
Who is Pomona Electronics?

5423-C-60

DigiKey Part Number
5423-C-60-ND
Manufacturer
Manufacturer Product Number
5423-C-60
Description
TEST LEAD BNC TO GRAB HOOK 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) BNC, Male Plug To Mini Pincer Test Lead 300VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Configuration
BNC to Grabber, Hook
1st Connector
BNC, Male Plug
2nd Connector
Mini Pincer
Cable Length
60.0" (1524.00mm)
Wire Gauge
-
Cable Type
RG-58C/U
Voltage - Rated
300VAC
Current Rating (Amps)
5 A
Temperature Range
122°F (50°C)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Color
Black Cable, Black and Red Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.