
4555-0# | |
|---|---|
DigiKey Part Number | 501-4555-0#-ND |
Manufacturer | |
Manufacturer Product Number | 4555-0# |
Description | MINIGRABBER PACK BLK SOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Mini Solder, 0.144" (3.66mm) Wire Opening Features Do It Yourself (DIY), Plunger Style |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.120" (3.05mm) | |
Features | Do It Yourself (DIY), Plunger Style | |
Length | 2.540" (64.52mm) | |
Length - Barrel | - | |
Temperature Range | 216°F (102°C) Max | |
Termination | Solder, 0.144" (3.66mm) Wire Opening | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,39112 € | 1 695,56 € |
| Unit Price without VAT: | 3,39112 € |
|---|---|
| Unit Price with VAT: | 4,06934 € |

