
3491-2 | |
|---|---|
DigiKey Part Number | 501-1606-ND |
Manufacturer | |
Manufacturer Product Number | 3491-2 |
Description | GATOR CLIP STEEL INSULATED 5A |
Customer Reference | |
Detailed Description | 5 A Insulated Alligator, Miniature Test Clip Steel 0.188" (4.79mm) 3/16" 45VRMS/DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Alligator, Miniature | |
Jaw Opening | 0.188" (4.79mm) 3/16" | |
Voltage - Rated | 45VRMS/DC | |
Current Rating (Amps) | 5 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Vinyl | |
Insulation | Insulated | |
Color | Red | |
Length | 1.860" (47.24mm) | |
Termination | Tip Plug, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | - |


