


3273 | |
|---|---|
DigiKey Part Number | 3273-ND |
Manufacturer | |
Manufacturer Product Number | 3273 |
Description | CONN BANANA PLUG MINIATURE RIVET |
Customer Reference | |
Detailed Description | Banana Plug Connector Miniature Rivet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | 10 per Bag | |
Part Status | Obsolete | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Panel Mount | |
Termination | Rivet | |
Insulation | Non-Insulated | |
Features | Turret | |
Color | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Brass, Gold Plating | |
Operating Temperature | - |

