2864-48-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 152
Unit Price: 13,67000 €
Datasheet
48.0" (1219.20mm) Banana Plug, Single, Right Angle, Stackable To Banana Plug, Single, Right Angle, Stackable Patch Cord 5000VDC (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Single, Right Angle, Stackable To Banana Plug, Single, Right Angle, Stackable Patch Cord 5000VDC (5kV)
Who is Pomona Electronics?

2864-48-0

DigiKey Part Number
2864-48-0-ND
Manufacturer
Manufacturer Product Number
2864-48-0
Description
TEST LEAD BANANA TO BANANA 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Right Angle, Stackable To Banana Plug, Single, Right Angle, Stackable Patch Cord 5000VDC (5kV)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Stacking Method
Front Stacking (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Right Angle, Stackable
2nd Connector
Banana Plug, Single, Right Angle, Stackable
Cable Length
48.0" (1219.20mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000VDC (5kV)
Ratings
-
Current Rating (Amps)
15A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD BANANA TO BANANA 48"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price: 10,05000 €
TEST LEAD BANANA TO BANANA 18"
In-Stock: 0
Unit Price: 10,05000 €
TEST LEAD BANANA TO BANANA 24"
In-Stock: 152
Unit Price: 13,67000 €
TEST LEAD BANANA TO BANANA 36"
In-Stock: 0
Unit Price: 10,05000 €
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price: 10,05000 €