2417# | |
|---|---|
DigiKey Part Number | 501-2417#-ND |
Manufacturer | |
Manufacturer Product Number | 2417# |
Description | BOX ALUM BLUE 2.25"L X 1.38"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Blue Cover Included 2.250" L x 1.380" W (57.15mm x 35.05mm) X 1.130" (28.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.250" L x 1.380" W (57.15mm x 35.05mm) | |
Height | 1.130" (28.70mm) | |
Area (L x W) | 3.10in² (20.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Blue | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,57404 € | 7 287,02 € |
| Unit Price without VAT: | 14,57404 € |
|---|---|
| Unit Price with VAT: | 17,48885 € |

