Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2241-C-36

DigiKey Part Number
2241-C-36-ND
Manufacturer
Manufacturer Product Number
2241-C-36
Description
TEST LEAD BNC TO BANANA 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) BNC, Male Plug To Banana Plug, Single (2) Test Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Configuration
BNC to Banana
1st Connector
BNC, Male Plug
2nd Connector
Banana Plug, Single (2)
Cable Length
36.0" (914.40mm)
Wire Gauge
-
Cable Type
RG-58C/U
Voltage - Rated
-
Temperature Range
-
Material - Insulation
-
Color
Black Cable, Black and Red Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1641,63688 €666,19 €
Unit Price without VAT:41,63688 €
Unit Price with VAT:49,96426 €