
26620 | |
---|---|
DigiKey Part Number | 1568-26620-ND |
Manufacturer | |
Manufacturer Product Number | 26620 |
Description | SPARKFUN GNSS RTK BREKOUT LG290P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LG290P - GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS) Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | SMA Antenna(s) Not Included | |
Utilized IC / Part | LG290P | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 162,94000 € | 162,94 € |
Unit Price without VAT: | 162,94000 € |
---|---|
Unit Price with VAT: | 195,52800 € |