
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Color | Various |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,76000 € | 1,76 € |
Unit Price without VAT: | 1,76000 € |
---|---|
Unit Price with VAT: | 2,11200 € |