
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.38" ~ 51.18" (4 ~ 130cm) | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 30 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,75000 € | 19,75 € |
| Unit Price without VAT: | 19,75000 € |
|---|---|
| Unit Price with VAT: | 23,70000 € |

