New at DigiKey
Current Sensor 800A Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HNRB-800

DigiKey Part Number
6210-HNRB-800-ND
Manufacturer
Manufacturer Product Number
HNRB-800
Description
CURRENT SENSOR HE/OL 800A MODULE
Customer Reference
Detailed Description
Current Sensor 800A Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
HNRB-800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Output
Ratiometric, Voltage
Sensitivity
2.5mV/A
Frequency
DC ~ 50kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
5V
Response Time
6µs
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PML
FREE SHIPPING on orders of 101,99 € or more for products shipped by PML
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,65000 €3,65 €
203,37400 €67,48 €
1003,21260 €321,26 €
5003,09364 €1 546,82 €
2 5002,38822 €5 970,55 €
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,38000 €