
CC26205 | |
|---|---|
DigiKey Part Number | 2657-CC26205-ND |
Manufacturer | |
Manufacturer Product Number | CC26205 |
Description | 2.6 x 205mm CCFL Backlight Bulb |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 2.6mm x 205mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | - | |
Output | - | |
Size / Dimension | 2.6mm x 205mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,09000 € | 15,09 € |
| 10 | 12,06900 € | 120,69 € |
| 50 | 10,56420 € | 528,21 € |
| 100 | 9,05140 € | 905,14 € |
| Unit Price without VAT: | 15,09000 € |
|---|---|
| Unit Price with VAT: | 18,10800 € |

