



SEN-30011-K | |
---|---|
DigiKey Part Number | 3405-SEN-30011-K-ND |
Manufacturer | |
Manufacturer Product Number | SEN-30011-K |
Description | MCP9601 K-TYPE THERMOCOUPLE 4-CH |
Customer Reference | |
Detailed Description | MCP9601 Thermocouple Sensor Arduino, Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Playing With Fusion, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, Qwiic | |
Type | Sensor | |
Function | Thermocouple | |
Utilized IC / Part | MCP9601 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield, Qwiic, STEMMA QT | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 81,45000 € | 81,45 € |
Unit Price without VAT: | 81,45000 € |
---|---|
Unit Price with VAT: | 97,74000 € |