



SEN-36007-L3 | |
---|---|
DigiKey Part Number | 3405-SEN-36007-L3-ND |
Manufacturer | |
Manufacturer Product Number | SEN-36007-L3 |
Description | VL53L3 MULTI-TARGET 5-METER TIME |
Customer Reference | |
Detailed Description | LV53L3 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Playing With Fusion, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | 30mm ~ 5000mm | |
Interface | I2C | |
Sensitivity | 1mm/bit | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LV53L3 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,11000 € | 17,11 € |
Unit Price without VAT: | 17,11000 € |
---|---|
Unit Price with VAT: | 20,53200 € |