
PC792A-1C-C2-12C-N-X | |
|---|---|
DigiKey Part Number | 2634-PC792A-1C-C2-12C-N-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792A-1C-C2-12C-N-X |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 20 | 1,81750 € | 36,35 € |
| 40 | 1,75550 € | 70,22 € |
| 60 | 1,71983 € | 103,19 € |
| 100 | 1,67630 € | 167,63 € |
| 260 | 1,59758 € | 415,37 € |
| 500 | 1,54580 € | 772,90 € |
| 1 000 | 1,49274 € | 1 492,74 € |
| 5 000 | 1,37629 € | 6 881,45 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,53200 € |


