
PC120-904 | |
|---|---|
DigiKey Part Number | 2634-PC120-904-ND |
Manufacturer | |
Manufacturer Product Number | PC120-904 |
Description | RELAY GEN PURPOSE SPST 100A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 24VDC - Nom | |
Load - Max Switching | 2400VA | |
Coil Current | 375 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operating Temperature | -28°C ~ 48°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 64 Ohms | |
Base Product Number |

