
PC118-4C-120A-X | |
---|---|
DigiKey Part Number | 2634-PC118-4C-120A-X-ND |
Manufacturer | |
Manufacturer Product Number | PC118-4C-120A-X |
Description | RELAY GEN PURPOSE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 220VAC, 28VDC - Max | |
Load - Max Switching | 1100VA, 140W | |
Coil Current | 26.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Lug | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.55 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 3,67965 € | 735,93 € |
Unit Price without VAT: | 3,67965 € |
---|---|
Unit Price with VAT: | 4,41558 € |