
PMC-2021S3540 | |
|---|---|
DigiKey Part Number | 2010-1298-2-ND - Tape & Reel (TR) 2010-1298-1-ND - Cut Tape (CT) 2010-1298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-2021S3540 |
Description | SWITCH REED SPST-NO 1.5A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 35 ~ 40AT Operate Range 50W 1.5A (AC/DC) 250 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 35 ~ 40AT | |
Release Range | 5AT | |
Current - Switching | 1.5A (AC/DC) | |
Voltage - Switching AC | 250 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 50W | |
Operate Time | 1 ms | |
Release Time | 0.4 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 1.126" (28.60mm) | |
Size - Body | 0.100" Dia x 0.787" L (2.54mm x 20.00mm) | |
Height Above Board | - | |
Operating Temperature | -60°C ~ 125°C | |
Current - Carry | 2A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,05900 € | 10,59 € |
| 25 | 0,98360 € | 24,59 € |
| 100 | 0,87620 € | 87,62 € |
| 250 | 0,81212 € | 203,03 € |
| 500 | 0,76798 € | 383,99 € |
| 1 000 | 0,72779 € | 727,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,85102 € | 2 127,55 € |
| 5 000 | 0,81225 € | 4 061,25 € |
| 7 500 | 0,79172 € | 5 937,90 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,50000 € |

