
PMC-1001TS1520 | |
|---|---|
DigiKey Part Number | 2010-1284-2-ND - Tape & Reel (TR) 2010-1284-1-ND - Cut Tape (CT) 2010-1284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1001TS1520 |
Description | SWITCH REED SPST-NO 700MA 130V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 700mA (AC/DC) 130 V Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Switching DC 180 V |
Manufacturer PIC GmbH | Power - Rated 10W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 0.5 ms |
Part Status Active | Release Time 0.3 ms |
Type Glass Body Reed | Mounting Type Surface Mount |
Circuit SPST-NO | Termination Style Axial |
Operate Range 15 ~ 20AT | Length - Overall 0.512" (13.00mm) |
Release Range 4AT | Size - Body 0.394" L x 0.079" W x 0.091" H (10.00mm x 2.00mm x 2.30mm) |
Current - Switching 700mA (AC/DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 130 V | Current - Carry 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55471 € | 2 773,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,88120 € | 22,03 € |
| 100 | 0,78560 € | 78,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,79700 € | 7,97 € |
| 25 | 0,73400 € | 18,35 € |
| 100 | 0,64630 € | 64,63 € |
| 250 | 0,59352 € | 148,38 € |
| 500 | 0,55604 € | 278,02 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,17600 € |


