
MS-2431-7-3-0300 | |
|---|---|
DigiKey Part Number | 2010-1256-ND |
Manufacturer | |
Manufacturer Product Number | MS-2431-7-3-0300 |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 200 Hz | |
Voltage - Supply | - | |
Must Operate | 20 ~ 25AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,61500 € | 46,15 € |
| 50 | 4,03540 € | 201,77 € |
| 100 | 3,81270 € | 381,27 € |
| 250 | 3,54680 € | 886,70 € |
| 500 | 3,36806 € | 1 684,03 € |
| 1 000 | 3,20839 € | 3 208,39 € |
| 2 500 | 3,02525 € | 7 563,13 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,63600 € |

