
MS-228M-3-1-0500 | |
|---|---|
DigiKey Part Number | 2010-1176-ND |
Manufacturer | |
Manufacturer Product Number | MS-228M-3-1-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 10 ~ 15AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,79000 € | 8,79 € |
| 10 | 7,30100 € | 73,01 € |
| 25 | 6,76320 € | 169,08 € |
| 100 | 6,04060 € | 604,06 € |
| 250 | 5,63100 € | 1 407,75 € |
| 500 | 5,35782 € | 2 678,91 € |
| 1 000 | 5,11522 € | 5 115,22 € |
| Unit Price without VAT: | 8,79000 € |
|---|---|
| Unit Price with VAT: | 10,54800 € |


